GTL2002DP,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 16,360
Unit Price: ₱38.71000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: ₱17.97219
Datasheet

Similar


Nexperia USA Inc.
In Stock: 23
Unit Price: ₱30.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,799
Unit Price: ₱25.01000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,807
Unit Price: ₱29.18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,010
Unit Price: ₱31.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,900
Unit Price: ₱26.80000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱12.98917
Datasheet

Similar


onsemi
In Stock: 5,460
Unit Price: ₱24.42000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱25.01000
Datasheet

Similar


onsemi
In Stock: 77,589
Unit Price: ₱23.82000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6,942
Unit Price: ₱727.70000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,309
Unit Price: ₱321.57000
Datasheet

Similar


onsemi
In Stock: 15,368
Unit Price: ₱129.22000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTL2002DP,118

DigiKey Part Number
568-4231-2INACTIVE-ND - Tape & Reel (TR)
568-1870-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GTL2002DP,118
Description
IC XLTR VL BIDIR 8-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
GTL2002DP,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1 V ~ 5.5 V
Voltage - VCCB
1 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes