IP4281CZ10,115 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 79,116
Unit Price: ₱33.35000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 39,845
Unit Price: ₱35.73000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱69.67000
Datasheet

Similar


Littelfuse Inc.
In Stock: 547
Unit Price: ₱62.53000
Datasheet

Similar


Littelfuse Inc.
In Stock: 130
Unit Price: ₱45.26000
Datasheet

Similar


Littelfuse Inc.
In Stock: 14,376
Unit Price: ₱23.82000
Datasheet
8V (Typ) Clamp Ipp Tvs Diode Surface Mount 10-XSONU (2.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP4281CZ10,115

DigiKey Part Number
568-4666-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IP4281CZ10,115
Description
TVS DIODE 8VC 10XSONU
Customer Reference
Detailed Description
8V (Typ) Clamp Ipp Tvs Diode Surface Mount 10-XSONU (2.5x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
8V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes