
LPC3250FET296/01,5 | |
---|---|
DigiKey Part Number | 568-4962-ND |
Manufacturer | |
Manufacturer Product Number | LPC3250FET296/01,5 |
Description | IC MCU 16/32BIT ROMLESS 296TFBGA |
Customer Reference | |
Detailed Description | ARM926EJ-S LPC3200 Microcontroller IC 16/32-Bit 266MHz ROMless 296-TFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | LPC3250FET296/01,5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM926EJ-S | |
Core Size | 16/32-Bit | |
Speed | 266MHz | |
Connectivity | EBI/EMI, Ethernet, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB OTG | |
Peripherals | DMA, I2S, LCD, Motor Control PWM, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 3.6V | |
Data Converters | A/D 3x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 296-TFBGA (15x15) | |
Package / Case | 296-TFBGA | |
Base Product Number |