ARM® Cortex®-M0+ LPC80xM Microcontroller IC 32-Bit 15MHz 16KB (16K x 8) FLASH 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC802M001JDH20FP

DigiKey Part Number
568-13820-ND
Manufacturer
Manufacturer Product Number
LPC802M001JDH20FP
Description
IC MCU 32BIT 16KB FLASH 20TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ LPC80xM Microcontroller IC 32-Bit 15MHz 16KB (16K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
15MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 509
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱97.66000₱97.66
10₱71.57900₱715.79
75₱59.05773₱4,429.33
150₱56.13980₱8,420.97
300₱53.73397₱16,120.19
525₱52.10794₱27,356.67
1,050₱50.41730₱52,938.16
2,550₱48.68201₱124,139.13
5,025₱47.61843₱239,282.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.