
LPC802M011JDH20FP | |
|---|---|
DigiKey Part Number | 568-13822-ND |
Manufacturer | |
Manufacturer Product Number | LPC802M011JDH20FP |
Description | IC MCU 32BIT 16KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC80xM Microcontroller IC 32-Bit 15MHz 16KB (16K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 15MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱101.83000 | ₱101.83 |
| 10 | ₱74.73500 | ₱747.35 |
| 75 | ₱61.70173 | ₱4,627.63 |
| 150 | ₱58.67260 | ₱8,800.89 |
| 300 | ₱56.17750 | ₱16,853.25 |
| 525 | ₱54.48994 | ₱28,607.22 |
| 1,050 | ₱52.73521 | ₱55,371.97 |
| 2,550 | ₱50.93440 | ₱129,882.72 |
| 5,025 | ₱49.83085 | ₱250,400.02 |

