
LPC804M101JDH20J | |
|---|---|
DigiKey Part Number | 568-LPC804M101JDH20JTR-ND - Tape & Reel (TR) 568-LPC804M101JDH20JCT-ND - Cut Tape (CT) 568-LPC804M101JDH20JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC804M101JDH20J |
Description | IC MCU 32BIT 32KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC80xM Microcontroller IC 32-Bit 15MHz 32KB (32K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 15MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱108.98000 | ₱108.98 |
| 10 | ₱79.91600 | ₱799.16 |
| 25 | ₱72.67480 | ₱1,816.87 |
| 100 | ₱64.70110 | ₱6,470.11 |
| 250 | ₱60.90060 | ₱15,225.15 |
| 500 | ₱58.60912 | ₱29,304.56 |
| 1,000 | ₱57.28174 | ₱57,281.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱54.73288 | ₱136,832.20 |
| 5,000 | ₱53.53343 | ₱267,667.15 |
| 7,500 | ₱52.93288 | ₱396,996.60 |


