


LPC804M101JDH24FP | |
|---|---|
DigiKey Part Number | 568-13825-ND |
Manufacturer | |
Manufacturer Product Number | LPC804M101JDH24FP |
Description | IC MCU 32BIT 32KB FLASH 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC80xM Microcontroller IC 32-Bit 15MHz 32KB (32K x 8) FLASH 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LPC804M101JDH24FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 15MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱114.93000 | ₱114.93 |
| 10 | ₱84.50100 | ₱845.01 |
| 25 | ₱76.89080 | ₱1,922.27 |
| 100 | ₱68.51820 | ₱6,851.82 |
| 250 | ₱64.53076 | ₱16,132.69 |
| 500 | ₱62.12614 | ₱31,063.07 |
| 1,575 | ₱59.04486 | ₱92,995.65 |
| 3,150 | ₱57.61113 | ₱181,475.06 |
| 6,300 | ₱56.43138 | ₱355,517.69 |

