ARM® Cortex®-M0+ LPC80xU Microcontroller IC 32-Bit 15MHz 32KB (32K x 8) FLASH 20-WLCSP (2.5x1.84)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC804UKAZ

DigiKey Part Number
568-LPC804UKAZTR-ND - Tape & Reel (TR)
568-LPC804UKAZCT-ND - Cut Tape (CT)
568-LPC804UKAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPC804UKAZ
Description
IC MCU 32BIT 32KB FLASH 20WLCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ LPC80xU Microcontroller IC 32-Bit 15MHz 32KB (32K x 8) FLASH 20-WLCSP (2.5x1.84)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
15MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 12x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-WLCSP (2.5x1.84)
Package / Case
20-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,915
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱113.74000₱113.74
10₱83.60800₱836.08
25₱76.05720₱1,901.43
100₱67.77980₱6,777.98
250₱63.82808₱15,957.02
500₱61.44488₱30,722.44
1,000₱60.16098₱60,160.98
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱56.54183₱226,167.32
8,000₱55.44872₱443,589.76
Manufacturers Standard Package