
MC705P6ECPE | |
|---|---|
DigiKey Part Number | MC705P6ECPE-ND |
Manufacturer | |
Manufacturer Product Number | MC705P6ECPE |
Description | IC MCU 8BIT 4.5KB OTP 28DIP |
Customer Reference | |
Detailed Description | HC05 HC05 Microcontroller IC 8-Bit 2.1MHz 4.5KB (4.5K x 8) OTP 28-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | HC05 | |
Core Size | 8-Bit | |
Speed | 2.1MHz | |
Connectivity | SIO | |
Peripherals | POR, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 176 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 4x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 28-PDIP | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Base Product Number |

