Coldfire V2 MCF527x Microcontroller IC 32-Bit 150MHz ROMless 196-LBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF5270CVM150R2

DigiKey Part Number
MCF5270CVM150R2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCF5270CVM150R2
Description
IC MCU 32BIT ROMLESS 196MAPBGA
Customer Reference
Detailed Description
Coldfire V2 MCF527x Microcontroller IC 32-Bit 150MHz ROMless 196-LBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
Coldfire V2
Core Size
32-Bit
Speed
150MHz
Connectivity
EBI/EMI, Ethernet, I2C, SPI, UART/USART
Peripherals
DMA, WDT
Number of I/O
97
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.4V ~ 1.6V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
196-LBGA (15x15)
Package / Case
196-LBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₱1,839.81869₱1,379,864.02
Manufacturers Standard Package