PMIC - Voltage Regulators - Linear Switching 3 Output Charge Pump (1), Linear (LDO) (2) 750kHz 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 3 Output Charge Pump (1), Linear (LDO) (2) 750kHz 24-SOIC
How Smart Healthcare is Changing Lives

MCZ33998EG

DigiKey Part Number
MCZ33998EG-ND
Manufacturer
Manufacturer Product Number
MCZ33998EG
Description
IC REG TRIPLE CHRPMP/LNR 24SOIC
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Charge Pump (1), Linear (LDO) (2) 750kHz 24-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Topology
Charge Pump (1), Linear (LDO) (2)
Number of Outputs
3
Frequency - Switching
750kHz
Voltage/Current - Output 1
5V, 1.4A
Voltage/Current - Output 2
2.6V, 400mA
Voltage/Current - Output 3
2.6V, 400mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
Yes
Voltage - Supply
6V ~ 26.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types