ARM® Cortex®-M7F RT1040 Microcontroller IC 32-Bit 528MHz 128KB (128K x 8) ROM 169-LFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMXRT1043XFP5B

DigiKey Part Number
568-MIMXRT1043XFP5B-ND
Manufacturer
Manufacturer Product Number
MIMXRT1043XFP5B
Description
IC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7F RT1040 Microcontroller IC 32-Bit 528MHz 128KB (128K x 8) ROM 169-LFBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M7F
Core Size
32-Bit
Speed
528MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
114
Program Memory Size
Program Memory Type
ROM
EEPROM Size
-
RAM Size
1M x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
169-LFBGA (9x9)
Package / Case
169-LFBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱563.34000₱563.34
10₱438.16900₱4,381.69
25₱406.82160₱10,170.54
100₱372.36620₱37,236.62
260₱355.32338₱92,384.08
520₱345.52971₱179,675.45
1,040₱337.47100₱350,969.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.