ARM® Cortex®-M4 Kinetis K40 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK40DN512ZVLQ10

DigiKey Part Number
MK40DN512ZVLQ10-ND
Manufacturer
Manufacturer Product Number
MK40DN512ZVLQ10
Description
IC MCU 32BIT 512KB FLASH 144LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K40 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
Peripherals
DMA, I2S, LCD, LVD, POR, PWM, WDT
Number of I/O
98
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 42x16b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱1,173.73000₱1,173.73
10₱934.75600₱9,347.56
25₱875.07520₱21,876.88
100₱809.48700₱80,948.70
300₱772.90343₱231,871.03
600₱754.99972₱452,999.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.