
MKL17Z64VFM4 | |
|---|---|
DigiKey Part Number | MKL17Z64VFM4-ND |
Manufacturer | |
Manufacturer Product Number | MKL17Z64VFM4 |
Description | IC MCU 32BIT 64KB FLASH 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL1 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MKL17Z64VFM4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, FlexIO, SPI, UART/USART | |
Peripherals | DMA, I2S, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 11x16b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱241.18000 | ₱241.18 |
| 10 | ₱182.10400 | ₱1,821.04 |
| 25 | ₱167.31160 | ₱4,182.79 |
| 100 | ₱151.06640 | ₱15,106.64 |
| 490 | ₱138.77582 | ₱68,000.15 |
| 980 | ₱134.91235 | ₱132,214.10 |
| 1,470 | ₱132.97799 | ₱195,477.65 |
| 2,940 | ₱130.14004 | ₱382,611.72 |







