HC08 - Mirror Control Microcontroller IC FLASH (16kB) 54-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM908E624AYPEW

DigiKey Part Number
MM908E624AYPEW-ND
Manufacturer
Manufacturer Product Number
MM908E624AYPEW
Description
IC SW TRPL HISIDE MCU/LIN 54SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
HC08 - Mirror Control Microcontroller IC FLASH (16kB) 54-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MM908E624AYPEW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Mirror Control
Core Processor
HC08
Program Memory Type
FLASH (16kB)
Controller Series
908E
RAM Size
512 x 8
Interface
SCI, SPI
Number of I/O
16
Voltage - Supply
5.5V ~ 18V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
54-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
54-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tube
QuantityUnit PriceExt Price
26₱564.35077₱14,673.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.