
MMA7268QT | |
|---|---|
DigiKey Part Number | MMA7268QT-ND |
Manufacturer | |
Manufacturer Product Number | MMA7268QT |
Description | ACCELEROMETER 1.5G 16QFN |
Customer Reference | |
Detailed Description | Accelerometer Axis 16-QFN (6x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | - | |
Axis | - | |
Acceleration Range | - | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | - | |
Voltage - Supply | - | |
Features | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-LQFN Exposed Pad | |
Supplier Device Package | 16-QFN (6x6) | |
Base Product Number |

