
MPC8572EAMC | |
|---|---|
DigiKey Part Number | MPC8572EAMC-ND |
Manufacturer | |
Manufacturer Product Number | MPC8572EAMC |
Description | MPC8572E EVAL BRD |
Customer Reference | |
Detailed Description | MPC8572E PowerQUICC III™ e500 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | e500 | |
Platform | - | |
Utilized IC / Part | MPC8572E | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

