MFR Recommended

MPXC12DT1 | |
|---|---|
DigiKey Part Number | MPXC12DT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPXC12DT1 |
Description | SENSOR 1.45PSID .065V CHIP PAK |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Differential 0 mV ~ 65 mV (3V) 4-SSIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 1.45PSI (10kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 65 mV (3V) | |
Accuracy | ±10% | |
Voltage - Supply | 3V ~ 6V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | 10.88PSI (75kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SSIP Module | |
Supplier Device Package | - | |
Base Product Number |


