
MPXM2010GST1 | |
|---|---|
DigiKey Part Number | MPXM2010GST1TR-ND - Tape & Reel (TR) MPXM2010GST1CT-ND - Cut Tape (CT) MPXM2010GST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXM2010GST1 |
Description | SENSOR 1.45PSIG 0.12" .025V MPAK |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Vented Gauge Male - 0.12" (2.97mm) Tube 0 mV ~ 25 mV (10V) 5-SMD Module, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1.45PSI (10kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 25 mV (10V) | |
Accuracy | ±1% | |
Voltage - Supply | 10V ~ 16V | |
Port Size | Male - 0.12" (2.97mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 10.88PSI (75kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module, Top Port | |
Supplier Device Package | 5-MPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱697.33000 | ₱697.33 |
| 5 | ₱632.18200 | ₱3,160.91 |
| 10 | ₱607.94600 | ₱6,079.46 |
| 25 | ₱578.92120 | ₱14,473.03 |
| 50 | ₱559.09120 | ₱27,954.56 |
| 100 | ₱540.90460 | ₱54,090.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱508.93068 | ₱203,572.27 |
| 800 | ₱494.89176 | ₱395,913.41 |
| 1,200 | ₱487.22173 | ₱584,666.08 |





