RF Mosfet 28 V 1 A 1.93GHz ~ 1.99GHz 13.9dB 22W NI-780S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF5S19100HSR3

DigiKey Part Number
MRF5S19100HSR3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRF5S19100HSR3
Description
RF MOSFET LDMOS 28V NI780
Customer Reference
Detailed Description
RF Mosfet 28 V 1 A 1.93GHz ~ 1.99GHz 13.9dB 22W NI-780S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
1.93GHz ~ 1.99GHz
Gain
13.9dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
1 A
Power - Output
22W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
NI-780S
Supplier Device Package
NI-780S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types