
MRF6S19060MR1 | |
|---|---|
DigiKey Part Number | MRF6S19060MR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF6S19060MR1 |
Description | RF MOSFET LDMOS 28V TO270-4 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 610 mA 1.93GHz 16dB 12W TO-270 WB-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 1.93GHz | |
Gain | 16dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 610 mA | |
Power - Output | 12W | |
Voltage - Rated | 68 V | |
Package / Case | TO-270-4 | |
Supplier Device Package | TO-270 WB-4 | |
Base Product Number |

