
MRFE6VP61K25HR6 | |
|---|---|
DigiKey Part Number | MRFE6VP61K25HR6TR-ND - Tape & Reel (TR) MRFE6VP61K25HR6CT-ND - Cut Tape (CT) MRFE6VP61K25HR6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRFE6VP61K25HR6 |
Description | RF MOSFET LDMOS 50V NI1230 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 230MHz 24dB 1250W NI-1230 |
Datasheet | Datasheet |
EDA/CAD Models | MRFE6VP61K25HR6 Models |
Category | Voltage - Test 50 V |
Manufacturer NXP USA Inc. | Current - Test 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Output 1250W |
Part Status Last Time Buy | Voltage - Rated 133 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual | Package / Case NI-1230 |
Frequency 230MHz | Supplier Device Package NI-1230 |
Gain 24dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24,542.94000 | ₱24,542.94 |
| 10 | ₱21,261.25600 | ₱212,612.56 |
| 25 | ₱20,442.15720 | ₱511,053.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₱19,338.92600 | ₱2,900,838.90 |





