
NTP53121G0JHKZ | |
|---|---|
DigiKey Part Number | 568-NTP53121G0JHKZTR-ND - Tape & Reel (TR) 568-NTP53121G0JHKZCT-ND - Cut Tape (CT) 568-NTP53121G0JHKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTP53121G0JHKZ |
Description | RFID NTAG5 XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 16kb (User) Memory 13.56MHz ISO 15693, NFC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | - | |
Technology | - | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 16kb (User) | |
Standards | ISO 15693, NFC | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.071" L x 0.102" W (1.80mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱91.11000 | ₱91.11 |
| 10 | ₱78.48700 | ₱784.87 |
| 25 | ₱74.03240 | ₱1,850.81 |
| 100 | ₱67.92270 | ₱6,792.27 |
| 250 | ₱64.25208 | ₱16,063.02 |
| 500 | ₱61.65808 | ₱30,829.04 |
| 1,000 | ₱59.21057 | ₱59,210.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱54.72809 | ₱218,912.36 |
| 8,000 | ₱52.67882 | ₱421,430.56 |











