
NTS0102TL-Q100H | |
|---|---|
DigiKey Part Number | 568-NTS0102TL-Q100HTR-ND - Tape & Reel (TR) 568-NTS0102TL-Q100HCT-ND - Cut Tape (CT) 568-NTS0102TL-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS0102TL-Q100H |
Description | IC XLTR VL BIDIR 8-XSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2-bit dual supply translating transceiver, direction sense, 50Mbit/s |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-XSON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.74000 | ₱60.74 |
| 10 | ₱43.82900 | ₱438.29 |
| 25 | ₱39.54120 | ₱988.53 |
| 100 | ₱34.81890 | ₱3,481.89 |
| 250 | ₱32.56432 | ₱8,141.08 |
| 500 | ₱31.20778 | ₱15,603.89 |
| 1,000 | ₱30.09002 | ₱30,090.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱27.99193 | ₱111,967.72 |
| 8,000 | ₱27.37655 | ₱219,012.40 |
| 12,000 | ₱27.06845 | ₱324,821.40 |
| 20,000 | ₱26.79512 | ₱535,902.40 |










