Temperature Sensor Digital -40°C ~ 125°C 12 b 4-WLCSP (0.83x0.78)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3T1035AUKAZ

DigiKey Part Number
568-P3T1035AUKAZTR-ND - Tape & Reel (TR)
568-P3T1035AUKAZCT-ND - Cut Tape (CT)
568-P3T1035AUKAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P3T1035AUKAZ
Description
P3T1035AUKAZ
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
I3C/I2C Miniature Board Mount Digital temperature sensor, 0.5C accuracy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C, I3C
Voltage - Supply
1.4V ~ 1.98V
Resolution
12 b
Features
Standby Mode, Shutdown Mode, One-Shot, Programmable Limit
Accuracy - Highest (Lowest)
±0.5%
Test Condition
0°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-UFBGA, WLCSP
Supplier Device Package
4-WLCSP (0.83x0.78)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,328
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱55.98000₱55.98
5₱49.07000₱245.35
10₱46.50900₱465.09
25₱43.54280₱1,088.57
50₱41.50640₱2,075.32
100₱39.65430₱3,965.43
500₱35.91818₱17,959.09
1,000₱34.52947₱34,529.47
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₱27.83809₱97,433.32
7,000₱26.88283₱188,179.81
10,500₱26.36108₱276,791.34
17,500₱25.74040₱450,457.00
Manufacturers Standard Package