
P3T1035FUKAZ | |
|---|---|
DigiKey Part Number | 568-P3T1035FUKAZTR-ND - Tape & Reel (TR) 568-P3T1035FUKAZCT-ND - Cut Tape (CT) 568-P3T1035FUKAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3T1035FUKAZ |
Description | P3T1035FUKAZ |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | I3C/I2C Miniature Board Mount Digital temperature sensor, 0.5C accuracy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C, I3C | |
Voltage - Supply | 1.4V ~ 1.98V | |
Resolution | 12 b | |
Features | Standby Mode, Shutdown Mode, One-Shot, Programmable Limit | |
Accuracy - Highest (Lowest) | ±0.5% | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.83x0.78) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.98000 | ₱55.98 |
| 5 | ₱49.07000 | ₱245.35 |
| 10 | ₱46.50900 | ₱465.09 |
| 25 | ₱43.54280 | ₱1,088.57 |
| 50 | ₱41.50640 | ₱2,075.32 |
| 100 | ₱39.65430 | ₱3,965.43 |
| 500 | ₱35.91818 | ₱17,959.09 |
| 1,000 | ₱34.52947 | ₱34,529.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₱27.83809 | ₱97,433.32 |
| 7,000 | ₱26.88283 | ₱188,179.81 |
| 10,500 | ₱26.36108 | ₱276,791.34 |
| 17,500 | ₱25.74040 | ₱450,457.00 |

