Temperature Sensor Digital -40°C ~ 125°C 12 b 6-WLCSP (1.18x.84)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3T1084UKZ

DigiKey Part Number
568-P3T1084UKZTR-ND - Tape & Reel (TR)
568-P3T1084UKZCT-ND - Cut Tape (CT)
568-P3T1084UKZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P3T1084UKZ
Description
IC TEMP SENSOR I3C/I2C-BUS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital -40°C ~ 125°C 12 b 6-WLCSP (1.18x.84)
Datasheet
 Datasheet
EDA/CAD Models
P3T1084UKZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C, I3C
Voltage - Supply
1.4V ~ 3.6V
Resolution
12 b
Features
-
Accuracy - Highest (Lowest)
±0.4°C
Test Condition
-20°C ~ 85°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLCSP
Supplier Device Package
6-WLCSP (1.18x.84)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,945
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱65.51000₱65.51
5₱57.64400₱288.22
10₱54.72600₱547.26
25₱51.28440₱1,282.11
50₱48.93820₱2,446.91
100₱46.78840₱4,678.84
500₱42.46630₱21,233.15
1,000₱40.85845₱40,858.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₱32.98338₱115,441.83
7,000₱31.87652₱223,135.64
10,500₱31.27209₱328,356.95
17,500₱30.55286₱534,675.05
Manufacturers Standard Package