I/O Expander 8 I2C, SPI 400 kHz 24-HVQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9502BS,151

DigiKey Part Number
568-3635-ND
Manufacturer
Manufacturer Product Number
PCA9502BS,151
Description
IC XPNDR 400KHZ I2C SPI 24HVQFN
Customer Reference
Detailed Description
I/O Expander 8 I2C, SPI 400 kHz 24-HVQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SPI
Interrupt Output
No
Features
-
Output Type
Push-Pull
Current - Output Source/Sink
-
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-HVQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types