
PCA9518PW,118 | |
|---|---|
DigiKey Part Number | 568-11923-2-ND - Tape & Reel (TR) 568-11923-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCA9518PW,118 |
Description | IC INTERFACE SPECIALIZED 20TSSOP |
Customer Reference | |
Detailed Description | Buffer Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9518PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Buffer | |
Interface | I2C, SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱203.07000 | ₱203.07 |
| 10 | ₱152.50800 | ₱1,525.08 |
| 25 | ₱139.84720 | ₱3,496.18 |
| 100 | ₱125.89470 | ₱12,589.47 |
| 250 | ₱119.24532 | ₱29,811.33 |
| 500 | ₱115.39242 | ₱57,696.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱108.45865 | ₱271,146.62 |
| 5,000 | ₱106.36118 | ₱531,805.90 |

