ADC, DAC 8 b I2C, Serial 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9691T/1,512

DigiKey Part Number
PCA9691T/1,512-ND
Manufacturer
Manufacturer Product Number
PCA9691T/1,512
Description
IC ADC/DAC 8BIT 16SO
Customer Reference
Detailed Description
ADC, DAC 8 b I2C, Serial 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
ADC, DAC
Number of Channels
4
Resolution (Bits)
8 b
Sampling Rate (Per Second)
-
Data Interface
I2C, Serial
Voltage Supply Source
Single Supply
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types