
PCAL6408AHKX | |
|---|---|
DigiKey Part Number | 568-9944-2-ND - Tape & Reel (TR) 568-9944-1-ND - Cut Tape (CT) 568-9944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL6408AHKX |
Description | IC XPNDR 400KHZ I2C SMBUS 16XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-XQFN (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | PCAL6408AHKX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN | |
Supplier Device Package | 16-XQFN (1.8x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱70.86000 | ₱70.86 |
| 10 | ₱51.03400 | ₱510.34 |
| 25 | ₱46.13920 | ₱1,153.48 |
| 100 | ₱40.75600 | ₱4,075.60 |
| 250 | ₱38.18348 | ₱9,545.87 |
| 500 | ₱36.63278 | ₱18,316.39 |
| 1,000 | ₱35.35662 | ₱35,356.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱33.44120 | ₱133,764.80 |
| 8,000 | ₱32.72935 | ₱261,834.80 |
| 12,000 | ₱32.37307 | ₱388,476.84 |












