
PCF8553DTT/AY | |
|---|---|
DigiKey Part Number | 568-PCF8553DTT/AYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF8553DTT/AY |
Description | LCD DRIVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 40 Segment | |
Interface | I2C, SPI | |
Digits or Characters | 10 Characters, 20 Characters, 160 Elements | |
Current - Supply | 1.2 µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱58.97951 | ₱117,959.02 |
| 4,000 | ₱57.63056 | ₱230,522.24 |
| 6,000 | ₱56.95501 | ₱341,730.06 |
| 10,000 | ₱56.20639 | ₱562,063.90 |


