Clock Fanout Buffer (Distribution), Multiplexer IC 1:18 250 MHz 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCK940LBD,128

DigiKey Part Number
PCK940LBD,128-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCK940LBD,128
Description
IC CLK BUFFER 1:18 250MHZ 32LQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 1:18 250 MHz 32-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
1:18
Differential - Input:Output
Yes/Yes
Input
LVCMOS, LVPECL
Output
LVCMOS
Frequency - Max
250 MHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types