
PCK953BD,118 | |
|---|---|
DigiKey Part Number | PCK953BD,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCK953BD,118 |
Description | IC PLL CLOCK DRIVER 32LQFP |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 225MHz 1 32-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Driver | |
PLL | Yes with Bypass | |
Input | LVPECL | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 225MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |

