PDTA144EE,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 150,000
Unit Price: ₱7.74000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,000
Unit Price: ₱3.38403
Datasheet

Similar


Diodes Incorporated
In Stock: 6,000
Unit Price: ₱2.61444
Datasheet

Similar


Diodes Incorporated
In Stock: 1,990
Unit Price: ₱13.70000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,870
Unit Price: ₱12.51000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱2.61444
Datasheet

Similar


Rohm Semiconductor
In Stock: 7,499
Unit Price: ₱16.67000
Datasheet

Similar


Rohm Semiconductor
In Stock: 227
Unit Price: ₱26.80000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,480
Unit Price: ₱17.87000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,988
Unit Price: ₱11.91000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,264
Unit Price: ₱19.06000
Datasheet

Similar


onsemi
In Stock: 69,983
Unit Price: ₱2.38200
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,012
Unit Price: ₱19.06000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,768
Unit Price: ₱27.99000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 150 mW Surface Mount SC-75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA144EE,115

DigiKey Part Number
568-11239-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTA144EE,115
Description
TRANS PREBIAS PNP 50V 0.1A SC75
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 150 mW Surface Mount SC-75
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes