Direct
Similar
Similar
Similar
Similar
Similar
Similar

PESD5V0V4UG,115 | |
|---|---|
DigiKey Part Number | 568-4059-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD5V0V4UG,115 |
Description | TVS DIODE 5VWM 13VC SOT353 |
Customer Reference | |
Detailed Description | 13V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0V4UG,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 1.5A (8/20µs) | |
Power - Peak Pulse | 16W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |








