PMBF4393,215 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 331
Unit Price: ₱26.20000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1,882
Unit Price: ₱43.47000
Datasheet

Similar


onsemi
In Stock: 100
Unit Price: ₱31.56000
Datasheet

Similar


onsemi
In Stock: 2,965
Unit Price: ₱26.20000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱15.79266
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱38.11000
Datasheet

Similar


onsemi
In Stock: 2,549
Unit Price: ₱39.30000
Datasheet

Similar


onsemi
In Stock: 7,468
Unit Price: ₱26.20000
Datasheet

Similar


onsemi
In Stock: 49,009
Unit Price: ₱30.37000
Datasheet

Similar


onsemi
In Stock: 62,069
Unit Price: ₱32.16000
Datasheet

Similar


onsemi
In Stock: 9,975
Unit Price: ₱26.80000
Datasheet

Similar


onsemi
In Stock: 13,391
Unit Price: ₱50.62000
Datasheet

Similar


Linear Integrated Systems, Inc.
In Stock: 492
Unit Price: ₱256.66000
Datasheet
JFET N-Channel 40 V 250 mW Surface Mount SOT-23 (TO-236AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBF4393,215

DigiKey Part Number
568-5032-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMBF4393,215
Description
JFET N-CH 40V SOT23
Customer Reference
Detailed Description
JFET N-Channel 40 V 250 mW Surface Mount SOT-23 (TO-236AB)
Datasheet
 Datasheet
EDA/CAD Models
PMBF4393,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Drain to Source Voltage (Vdss)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
5 mA @ 20 V
Voltage - Cutoff (VGS off) @ Id
500 mV @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
14pF @ 20V
Resistance - RDS(On)
100 Ohms
Power - Max
250 mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23 (TO-236AB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes