PMWD15UN,518 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3,000
Unit Price: ₱19.28547
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ₱17.93944
Datasheet

Similar


Diodes Incorporated
In Stock: 12,554
Unit Price: ₱39.30000
Datasheet

Similar


Vishay Siliconix
In Stock: 571
Unit Price: ₱123.27000
Datasheet
Mosfet Array 20V 11.6A 4.2W Surface Mount 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMWD15UN,518

DigiKey Part Number
568-2359-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMWD15UN,518
Description
MOSFET 2N-CH 20V 11.6A 8TSSOP
Customer Reference
Detailed Description
Mosfet Array 20V 11.6A 4.2W Surface Mount 8-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
11.6A
Rds On (Max) @ Id, Vgs
18.5mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
700mV @ 1mA
Gate Charge (Qg) (Max) @ Vgs
22.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1450pF @ 16V
Power - Max
4.2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes