Similar

PN7150B0HN/C11004E | |
|---|---|
DigiKey Part Number | 568-PN7150B0HN/C11004E-ND |
Manufacturer | |
Manufacturer Product Number | PN7150B0HN/C11004E |
Description | IC NFC CONTROLLER 40HVQFN |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, ISO 15693, FeliCa, Mifare, NFC I2C 2.3V ~ 5.5V 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443, ISO 15693, FeliCa, Mifare, NFC | |
Interface | I2C | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |


