
PTN5150AHXMP | |
|---|---|
DigiKey Part Number | 568-13083-2-ND - Tape & Reel (TR) 568-13083-1-ND - Cut Tape (CT) 568-13083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN5150AHXMP |
Description | IC USB HOST CTLR 12X2QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | PTN5150AHXMP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | USB | |
Standards | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱75.03000 | ₱75.03 |
| 10 | ₱54.31000 | ₱543.10 |
| 25 | ₱49.11680 | ₱1,227.92 |
| 100 | ₱43.43580 | ₱4,343.58 |
| 250 | ₱40.72028 | ₱10,180.07 |
| 500 | ₱39.08386 | ₱19,541.93 |
| 1,000 | ₱37.73684 | ₱37,736.84 |
| 2,500 | ₱37.59272 | ₱93,981.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱34.75201 | ₱347,520.10 |












