ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit Dual-Core 160MHz 4MB (4M x 8) FLASH 257-LFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S32K324EHT1VMMST

DigiKey Part Number
568-S32K324EHT1VMMST-ND
Manufacturer
Manufacturer Product Number
S32K324EHT1VMMST
Description
S32K324 ARM CORTEX-M7, 160 MHZ,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit Dual-Core 160MHz 4MB (4M x 8) FLASH 257-LFBGA (14x14)
Datasheet
 Datasheet
EDA/CAD Models
S32K324EHT1VMMST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit Dual-Core
Speed
160MHz
Connectivity
CANbus, Ethernet, FlexIO, I2C, I3C, LIN, QSPI, SAI, SPI, UART/USART
Peripherals
DMA, I2S, Serial Audio, WDT
Number of I/O
218
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 24x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
257-LFBGA (14x14)
Package / Case
257-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tray
QuantityUnit PriceExt Price
760₱712.39117₱541,417.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.