MFR Recommended

TEF8101EN/N1E | |
|---|---|
DigiKey Part Number | 568-TEF8101EN/N1E-ND |
Manufacturer | |
Manufacturer Product Number | TEF8101EN/N1E |
Description | IC RF TXRX+MCU 155WFBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 76GHz ~ 81GHz 155-WFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | 40Mbps | |
Power - Output | 12dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.045V ~ 1.21V, 1.71V ~ 1.98V, 2.97V ~ 3.63V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 135°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 155-WFBGA | |
Supplier Device Package | 155-WFBGA (7.5x7.5) | |
Base Product Number |


