S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S9S08SG16E1CTL

DigiKey Part Number
S9S08SG16E1CTL-ND
Manufacturer
Manufacturer Product Number
S9S08SG16E1CTL
Description
IC MCU 8BIT 16KB FLASH 28TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
S9S08SG16E1CTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
40MHz
Connectivity
I2C, LINbus, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-TSSOP
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱261.42000₱261.42
10₱198.06300₱1,980.63
50₱172.58780₱8,629.39
100₱164.70340₱16,470.34
250₱156.37832₱39,094.58
500₱151.36180₱75,680.90
1,000₱147.23142₱147,231.42
2,500₱142.87236₱357,180.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.