S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S9S08SG16E1CTLR

DigiKey Part Number
S9S08SG16E1CTLRTR-ND - Tape & Reel (TR)
S9S08SG16E1CTLRCT-ND - Cut Tape (CT)
S9S08SG16E1CTLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S9S08SG16E1CTLR
Description
IC MCU 8BIT 16KB FLASH 28TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
40MHz
Connectivity
I2C, LINbus, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-TSSOP
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,470
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱289.41000₱289.41
10₱220.03700₱2,200.37
25₱202.66040₱5,066.51
100₱183.54500₱18,354.50
250₱174.43388₱43,608.47
500₱171.28962₱85,644.81
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱159.64855₱399,121.38
Manufacturers Standard Package