Parametric Equivalent
Parametric Equivalent

SC16IS760IPW-S | |
|---|---|
DigiKey Part Number | 568-2239-5-ND |
Manufacturer | |
Manufacturer Product Number | SC16IS760IPW-S |
Description | IC UART I2C/SPI 24-TSSOP |
Customer Reference | |
Detailed Description | RS232, RS485 Controller I2C, SPI, UART Interface 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Protocol | RS232, RS485 | |
Function | Controller | |
Interface | I2C, SPI, UART | |
Standards | - | |
Voltage - Supply | 2.5V, 3.3V | |
Current - Supply | 6mA | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,575 | ₱123.68100 | ₱194,797.57 |




