e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5602PEF0VLL6

DigiKey Part Number
SPC5602PEF0VLL6-ND
Manufacturer
Manufacturer Product Number
SPC5602PEF0VLL6
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
SPC5602PEF0VLL6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
64MHz
Connectivity
CANbus, LINbus, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
79
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 16
RAM Size
20K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tray
QuantityUnit PriceExt Price
450₱722.90260₱325,306.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.