e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 40MHz 384KB (384K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5603PEF1MLL4

DigiKey Part Number
SPC5603PEF1MLL4-ND
Manufacturer
Manufacturer Product Number
SPC5603PEF1MLL4
Description
IC MCU 32BIT 384KB FLASH 100LQFP
Customer Reference
Detailed Description
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 40MHz 384KB (384K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
SPC5603PEF1MLL4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
40MHz
Connectivity
CANbus, FlexRay, LINbus, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
79
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
36K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 30x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in PHP
Tray
QuantityUnit PriceExt Price
90₱676.25644₱60,863.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.