e200z4 MPC56xx Qorivva Microcontroller IC 32-Bit 150MHz 4MB (4M x 8) FLASH 208-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5644AF0MMG1R

DigiKey Part Number
SPC5644AF0MMG1R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC5644AF0MMG1R
Description
IC MCU 32BIT 4MB FLASH 208MAPBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
e200z4 MPC56xx Qorivva Microcontroller IC 32-Bit 150MHz 4MB (4M x 8) FLASH 208-BGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z4
Core Size
32-Bit
Speed
150MHz
Connectivity
CANbus, EBI/EMI, LINbus, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
120
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
192K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 5.25V
Data Converters
A/D 40x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
208-BGA (17x17)
Package / Case
208-BGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱2,505.10176₱2,505,101.76
Manufacturers Standard Package