SPC5646CF0VMJ1R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: ₱2,789.22672
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: ₱3,098.36268
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: ₱3,098.36268
Datasheet
e200z4d, e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 80MHz/120MHz 3MB (3M x 8) FLASH 256-MAPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5646CF0VMJ1R

DigiKey Part Number
SPC5646CF0VMJ1R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC5646CF0VMJ1R
Description
IC MCU 32BIT 3MB FLASH 256MAPBGA
Customer Reference
Detailed Description
e200z4d, e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 80MHz/120MHz 3MB (3M x 8) FLASH 256-MAPBGA (17x17)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
e200z4d, e200z0h
Core Size
32-Bit Dual-Core
Speed
80MHz/120MHz
Connectivity
CANbus, Ethernet, I2C, LINbus, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
199
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 33x10b, 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
256-MAPBGA (17x17)
Package / Case
256-LBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱2,202.63540₱2,202,635.40
Manufacturers Standard Package