
TDA1519/N2,112 | |
|---|---|
DigiKey Part Number | 568-3505-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA1519/N2,112 |
Description | IC AMP CLASS B STEREO 6W 9SIL |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class B 9-SIL MPF |
Datasheet | Datasheet |
EDA/CAD Models | TDA1519/N2,112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class B | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 6W x 2 @ 4Ohm | |
Voltage - Supply | 6V ~ 18V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Supplier Device Package | 9-SIL MPF | |
Package / Case | 9-SIP Exposed Tab | |
Base Product Number |

